Intel 1SG280HU1F50E2VGS1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2397 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2397 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.8 |
| Supply Voltage-Min | 0.77 |
| Supply Voltage-Max | 0.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 1SG280HU1F50E2VGS1 to view detailed technical specifications.
No datasheet is available for this part.