
Intel 21050AA technical specifications.
| Package/Case | QFP |
| Interface | PCI |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel 21050AA to view detailed technical specifications.
No datasheet is available for this part.