Intel 21154-AB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B304 |
| Pin Count | 304 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 21154-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.