Intel 21154-BC technical specifications.
| Number of Terminals | 304 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | X-PBGA-B304 |
| Pin Count | 304 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 21154-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.