The Intel 21154AC is a commercial temperature bus controller IC with a maximum operating temperature of 70 degrees Celsius. It features a 304-pin S-PBGA-B304 package and operates at a nominal supply voltage of 3.3V. The device supports clock frequencies up to 33MHz and has a 32-bit external data bus width and 32-bit address bus width. It is designed for use in PCI applications and is suitable for commercial temperature ranges.
Intel 21154AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 304 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B304 |
| Width | 31 |
| Length | 31 |
| Pin Count | 304 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 21154AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.