Intel 21281CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.65 |
| Supply Voltage-Min | 1.485 |
| Supply Voltage-Max | 1.815 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 21281CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.