Intel 21285-AB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 490 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 21285-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.