
Intel 5AGTMC3D3F27I3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 10.3125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 11471Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 7362 |
| Number of Logic Elements/Cells | 156000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 11746304b |
| RoHS Compliant | No |
| Series | Arria V GT |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGTMC3D3F27I3N to view detailed technical specifications.
No datasheet is available for this part.
