
Intel 5AGXBA1D4F31C5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8463Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 416 |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 3537 |
| Number of Logic Elements/Cells | 75000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 8666112b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGXBA1D4F31C5N to view detailed technical specifications.
No datasheet is available for this part.
