Intel 5AGXBB1D4F35C4NAA technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 544 |
| Number of Logic Blocks (LABs) | 14151 |
| Number of Logic Elements/Cells | 300000 |
| RAM Size | 17358848b |
| Series | Arria V GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGXBB1D4F35C4NAA to view detailed technical specifications.
No datasheet is available for this part.