Intel 5AGXFA5H4F35C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Number of Outputs | 544 |
| Clock Frequency-Max | 670 |
| Number of Inputs | 544 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5AGXFA5H4F35C4 to view detailed technical specifications.
No datasheet is available for this part.