This industrial-grade FPGA features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 1152 terminals positioned on the bottom and is packaged in a 35mm x 35mm S-PBGA-B1152. The device operates within a supply voltage range of 1.12 to 1.18 volts. It has 704 outputs and 704 inputs.
Intel 5AGXFB1H4F35I3G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1152 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Number of Outputs | 704 |
| Number of Inputs | 704 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5AGXFB1H4F35I3G to view detailed technical specifications.
No datasheet is available for this part.