
High-performance Field Programmable Gate Array (FPGA) featuring 75,000 logic elements and 3537 logic array blocks (LABs). Offers 416 I/Os and 113,208 registers, supporting a maximum operating frequency of 800MHz and a data rate of 6.5536Gbps. Operates within a supply voltage range of 1.07V to 1.13V and boasts 8.463Mb of embedded memory. Designed for demanding applications with a wide operating temperature range of -40°C to 100°C.
Intel 5AGXMA1D4F31I5N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 8463Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 416 |
| Number of I/Os | 416 |
| Number of Logic Blocks (LABs) | 3537 |
| Number of Logic Elements/Cells | 75000 |
| Number of Registers | 113208 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 8666112b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 5 |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGXMA1D4F31I5N to view detailed technical specifications.
No datasheet is available for this part.
