Intel 5AGXMA3D4F27I3 technical specifications.
| Number of Terminals | 672 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Clock Frequency-Max | 670 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5AGXMA3D4F27I3 to view detailed technical specifications.
No datasheet is available for this part.