
High-performance Field Programmable Gate Array (FPGA) featuring 300,000 logic cells and 14,151 logic array blocks (LABs). Offers a maximum operating frequency of 800MHz and a data rate of 6.5536Gbps. Includes 704 general-purpose input/output (GPIO) pins and 18 transceivers. Operates with a supply voltage range of 1.07V to 1.13V and has a memory size of 16952Kb. Packaged in an FBGA with a 40mm width and 2.1mm height.
Intel 5AGXMB1G4F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16952Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 704 |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 14151 |
| Number of Logic Elements/Cells | 300000 |
| Number of Registers | 452832 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 17358848b |
| RoHS Compliant | No |
| Series | Arria V GX |
| Speed Grade | 4 |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5AGXMB1G4F40C4N to view detailed technical specifications.
No datasheet is available for this part.
