The Arria V GX FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and 704 GPIOs. It is packaged in a lead-free FBGA-1517 package and operates within a temperature range of 0°C to 85°C. The device has 420,000 logic elements and 18 transceivers, and is compliant with RoHS regulations.
Intel 5AGXMB5G4F40C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.5536Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 23072Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 704 |
| Number of I/Os | 704 |
| Number of Logic Blocks (LABs) | 19811 |
| Number of Logic Elements/Cells | 420000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 23625728b |
| RoHS Compliant | Yes |
| Series | Arria V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5AGXMB5G4F40C4N to view detailed technical specifications.
No datasheet is available for this part.
