
Intel 5AGZME5H2F35C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 12.5Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 33518Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 534 |
| Number of I/Os | 534 |
| Number of Logic Blocks (LABs) | 18870 |
| Number of Logic Elements/Cells | 400000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 34322432b |
| RoHS Compliant | Yes |
| Series | Arria V GZ |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5AGZME5H2F35C3N to view detailed technical specifications.
No datasheet is available for this part.
