Intel 5AGZME5H2F35C3NCV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 534 |
| Number of Inputs | 534 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel 5AGZME5H2F35C3NCV to view detailed technical specifications.
No datasheet is available for this part.