Intel 5ASTFD5K3F40I3NES technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 10.3125Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 25478Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 528 |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 30 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.18V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| Series | Arria V ST |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASTFD5K3F40I3NES to view detailed technical specifications.
No datasheet is available for this part.