Intel 5ASXBB3D4F35C6N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 350 |
| Number of Logic Blocks (LABs) | 132075 |
| Number of Logic Elements/Cells | 350000 |
| Package Quantity | 3 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 19767296b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASXBB3D4F35C6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
