The Arria V SX FPGA is a high-speed device with a core architecture based on ARM. It operates at a maximum temperature of 85°C and a minimum of 0°C, with a supply voltage of 1.1V. The device features 528 I/Os and 30 transceivers, with a memory size of 19302KB and a RAM size of 19767296b. It is RoHS compliant and available in a FBGA-1517 package.
Intel 5ASXFB3H4F40C4N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 6.375Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 19302KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 132075 |
| Number of Logic Elements/Cells | 350000 |
| Number of Transceivers | 30 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 19767296b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
No datasheet is available for this part.