The Arria V SX Field Programmable Gate Array is a high-density FPGA with 462000 logic elements and 174340 logic blocks. It operates at a supply voltage of 1.1V and is packaged in a 1152-ball FBGA. The device features 350 I/Os and 18 transceivers, and is suitable for a wide range of applications. The Arria V SX is not RoHS compliant, and is packaged in a tray with a single unit per package. It has a memory size of 25478KB and a RAM size of 26089472b, with an operating temperature range of 0°C to 85°C.
Intel 5ASXFB5G6F35C6N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 25478KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 350 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | No |
| Series | Arria V SX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5ASXFB5G6F35C6N to view detailed technical specifications.
No datasheet is available for this part.
