The 5ASXMB5E4F31I3N is an industrial-grade field-programmable gate array (FPGA) packaged in a 896-pin S-PBGA-B896 package. It operates over a temperature range of -40 to 100°C. The FPGA has 540 inputs and 540 outputs. The supply voltage is nominally 1.15V, with a minimum of 1.12V and a maximum of 1.18V. The FPGA is manufactured by Intel.
Intel 5ASXMB5E4F31I3N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 896 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.12 |
| Supply Voltage-Max | 1.18 |
| Number of Outputs | 540 |
| Number of Inputs | 540 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel 5ASXMB5E4F31I3N to view detailed technical specifications.
No datasheet is available for this part.