The Cyclone V E FPGA is a high-density, 128 GPIO device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.13V and is available in a 90-piece package. This FPGA is compliant with ROHS standards and features a large number of logic elements and cells, making it suitable for complex digital designs.
Intel 5CEBA2F17I7N technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 128 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 90 |
| RAM Size | 2002944b |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEBA2F17I7N to view detailed technical specifications.
No datasheet is available for this part.
