
Intel 5CEBA4F17C7N technical specifications.
| Package/Case | LBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 128 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEBA4F17C7N to view detailed technical specifications.
No datasheet is available for this part.