
The Cyclone V E FPGA is a high-performance, low-power device with 49000 logic elements and a maximum operating frequency of 800MHz. It is packaged in a 324-pin LFBGA package and operates from a supply voltage of 1.13V. The device is RoHS compliant and suitable for use in a variety of applications. It has a memory size of 3383Kb and a RAM size of 3464192b. The operating temperature range is from 0°C to 85°C.
Intel 5CEBA4U15C6N technical specifications.
| Package/Case | LFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 176 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 6 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEBA4U15C6N to view detailed technical specifications.
No datasheet is available for this part.
