
This Cyclone V E FPGA features 224 GPIO, 49000 logic elements, and operates at a maximum frequency of 800MHz. It has a memory size of 3383Kb and a RAM size of 3464192b. The device is packaged in a lead-free FBGA package and is compliant with RoHS regulations. It can be used in a variety of applications, including those requiring high-speed processing and data transfer.
Intel 5CEBA4U19C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEBA4U19C8N to view detailed technical specifications.
No datasheet is available for this part.
