
The Cyclone V E FPGA is a high-density field programmable gate array with 56480 logic blocks and 149500 logic elements. It operates at a supply voltage of 1.13V and has a maximum operating temperature of 85°C. The device is packaged in a 672-pin ROHS compliant FBGA package and is available in quantities of 40. The Cyclone V E FPGA is designed for use in a variety of applications, including those requiring high-speed processing and low power consumption.
Intel 5CEBA7F27C7N technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| RAM Size | 7880704b |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEBA7F27C7N to view detailed technical specifications.
No datasheet is available for this part.