
Intel 5CEBA7F31C8N technical specifications.
| Package/Case | FBGA |
| Length | 31mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 7696Kb |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 480 |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Registers | 225920 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEBA7F31C8N to view detailed technical specifications.
No datasheet is available for this part.
