
The Cyclone V E FPGA is a high-performance integrated circuit with 56480 logic blocks and 149500 logic elements. It operates at a maximum frequency of 800MHz and a supply voltage of 1.13V. The device is available in a FBGA package and is compliant with RoHS regulations. It has a memory size of 7696Kb and a RAM size of 7880704b. The Cyclone V E FPGA is suitable for a wide range of applications, including those requiring high-speed processing and low power consumption.
Intel 5CEBA7U19C7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEBA7U19C7N to view detailed technical specifications.
No datasheet is available for this part.
