Intel 5CEBA9U19C8N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEBA9U19C8N to view detailed technical specifications.
No datasheet is available for this part.