
Field Programmable Gate Array (FPGA) featuring 25,000 logic elements/cells and 9,434 Logic Array Blocks (LABs). Operates at a maximum frequency of 800MHz with a supply voltage range of 1.07V to 1.13V. Includes 37,736 registers and 1956Kb of memory, with 224 general-purpose input/output (GPIO) pins. Packaged in an FBGA (484-pin) format, this RoHS compliant component is designed for a 0°C to 85°C operating temperature range.
Intel 5CEFA2F23C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.07V |
| Number of Gates | 25000 |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Number of Registers | 37736 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA2F23C8N to view detailed technical specifications.
No datasheet is available for this part.
