The Cyclone V E Field Programmable Gate Array operates at a maximum frequency of 800MHz and has a maximum operating temperature of 85°C. It is supplied with a voltage of 1.1V and has an operating supply current of 100mA. The device is packaged in a TFBGA package and is compliant with RoHS regulations. It features 25000 logic elements/cells and 9434 logic blocks (LABs), with 223 I/Os and a memory size of 1956Kb.
Intel 5CEFA2M13C8N technical specifications.
| Package/Case | TFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 223 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA2M13C8N to view detailed technical specifications.
No datasheet is available for this part.