
The Cyclone V E FPGA is a high-performance field programmable gate array from Intel. It operates at a maximum frequency of 800MHz and has 224 GPIOs. The device features 25000 logic elements and a maximum operating temperature of 100°C. The Cyclone V E FPGA is packaged in a lead-free FBGA and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-speed processing and low power consumption.
Intel 5CEFA2U19I7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA2U19I7N to view detailed technical specifications.
No datasheet is available for this part.
