
The Cyclone V E Field Programmable Gate Array operates at a maximum frequency of 800MHz and is supplied at 1.1V. It is packaged in a RoHS compliant LFBGA package. The device is capable of operating within a temperature range of -40°C to 100°C. It features 49000 logic elements and 18480 LABs, with 176 I/Os available. The Cyclone V E is a RoHS compliant, UBGA-324 packaged device.
Intel 5CEFA4U15I7N technical specifications.
| Package/Case | LFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 119 |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA4U15I7N to view detailed technical specifications.
No datasheet is available for this part.
