
The Cyclone V E FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It is designed to operate within a temperature range of 0-85°C. The device is packaged in a BGA-484 format and is compliant with RoHS regulations. With a large number of logic elements and cells, it is suitable for complex digital designs. The Cyclone V E FPGA is available in a tray packaging format with 60 units per package.
Intel 5CEFA5F23C8N technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA5F23C8N to view detailed technical specifications.
No datasheet is available for this part.
