
The Cyclone V E FPGA is a high-performance integrated circuit with 4884Kb of memory and a maximum operating frequency of 800MHz. It operates within a temperature range of -40°C to 100°C and is supplied at 1.13V. The device is packaged in a ROHS COMPLIANT FBGA-484 package and is compliant with RoHS regulations. It features 29080 logic blocks and 77000 logic elements/cells, with 240 GPIO and 240 I/Os. The Cyclone V E FPGA is available in trays of 60 units.
Intel 5CEFA5F23I7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA5F23I7N to view detailed technical specifications.
No datasheet is available for this part.
