The Cyclone V E Field Programmable Gate Array operates at a maximum frequency of 800MHz and has an operating supply voltage of 1.13V. It is packaged in a RoHS compliant FBGA-672 package. The device has 5648 logic blocks and 149500 logic elements/cells, and is available in a tray packaging configuration. The Cyclone V E FPGA is suitable for use in applications with operating temperatures ranging from 0°C to 70°C.
Intel 5CEFA7F27C7N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 5648 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Cyclone V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA7F27C7N to view detailed technical specifications.
No datasheet is available for this part.