
The 5CEFA7F31C8N is a Field Programmable Gate Array (FPGA) from Intel with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is supplied with a voltage of 1.13V and 1.07V. The FPGA has 56480 logic blocks, 149500 logic elements, and 225920 registers. It also features 480 GPIOs and 7880704 bits of RAM. The device is packaged in a ROHS compliant FBGA-896 package.
Intel 5CEFA7F31C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 480 |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Registers | 225920 |
| Operating Supply Voltage | 1.13V |
| RAM Size | 7880704b |
| Speed Grade | 8 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA7F31C8N to view detailed technical specifications.
No datasheet is available for this part.
