
Intel 5CGTFD9A5U19A7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 5Gbps |
| Max Operating Temperature | 125°C |
| Memory Size | 14251008b |
| Min Operating Temperature | -40°C |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 5 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGTFD9A5U19A7N to view detailed technical specifications.
No datasheet is available for this part.