The Cyclone V GT FPGA features 13917Kb of memory, operating at speeds up to 800MHz with a supply voltage of 1.13V and current of 100mA. It is packaged in a RoHS compliant FBGA package and operates within a temperature range of 0-85°C. This device is part of the Cyclone V GT series and is suitable for use in a variety of applications.
Intel 5CGTFD9A5U19C7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 6.144Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 5 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GT |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGTFD9A5U19C7N to view detailed technical specifications.
No datasheet is available for this part.