The Cyclone V GX FPGA is a high-speed field programmable gate array with a maximum operating temperature of 85°C. It features 301,000 logic elements, 113,560 logic blocks, and 12 transceivers. The device operates at a supply voltage of 1.13V and has a maximum frequency of 800MHz. It is available in a 1152-ball FBGA package and is RoHS compliant.
Intel 5CGXBC9E6F35C7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 560 |
| Number of I/Os | 560 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGXBC9E6F35C7N to view detailed technical specifications.
No datasheet is available for this part.