
High-performance Field Programmable Gate Array (FPGA) featuring 31,500 logic elements and 11,900 logic array blocks (LABs). This CMOS device offers a maximum operating frequency of 800MHz and a data rate of 3.125Gbps, supported by 3 transceivers. It includes 144 general-purpose input/output (GPIO) pins and 1349Kb of memory, with a RAM size of 1381376 bits. The FPGA operates at 1.13V and is housed in a PBGA324 package, suitable for a wide temperature range from -40°C to 100°C. This lead-free, RoHS-compliant component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intel 5CGXFC3B6U15I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1349Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 144 |
| Number of I/Os | 144 |
| Number of Logic Blocks (LABs) | 11900 |
| Number of Logic Elements/Cells | 31500 |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 1381376b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGXFC3B6U15I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
