The Cyclone V GX FPGA features 29080 logic blocks, 77000 logic elements, and 6 transceivers. It operates at speeds up to 800MHz and supports data rates of 3.125Gbps. The device is packaged in a RoHS compliant FBGA package and is rated for operation in temperatures ranging from -40°C to 125°C. The Cyclone V GX FPGA is compliant with the RoHS directive and is available in a tray packaging format.
Intel 5CGXFC5C6U19A7N technical specifications.
| Package/Case | FBGA |
| Data Rate | 3.125Gbps |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Number of Transceivers | 6 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V GX |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGXFC5C6U19A7N to view detailed technical specifications.
No datasheet is available for this part.