
Intel 5CGXFC7D7F27C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Speed Grade | 8 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CGXFC7D7F27C8N to view detailed technical specifications.
No datasheet is available for this part.