The Cyclone V SE Field Programmable Gate Array is a highly integrated device featuring an ARM core. It supports a wide range of interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. This device operates within a temperature range of 0 to 85 degrees Celsius and is supplied at a voltage of 1.1 volts. The Cyclone V SE is available in a tray packaging format, with 60 units per package, and is compliant with RoHS regulations. It also includes peripherals such as power-on reset and watchdog timer, as well as DMA functionality. With a large number of logic elements and cells, this device is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Intel 5CSEBA2U23C7SN technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 1538KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |