The Cyclone V SE FPGA is a Field Programmable Gate Array (FPGA) with an ARM core, operating at a maximum temperature of 100°C and a minimum temperature of -40°C. It features a memory size of 1538KB and is packaged in a FBGA package. The device supports various interfaces, including I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. It is RoHS compliant and available in a tray packaging with 60 units per package.
Intel 5CSEBA2U23I7SN technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Memory Size | 1538KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 943.4 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEBA2U23I7SN to view detailed technical specifications.
No datasheet is available for this part.