
Intel 5CSEBA4U19A7N technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 125°C |
| Memory Size | 2931KB |
| Min Operating Temperature | -40°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Cyclone V SoC SE |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEBA4U19A7N to view detailed technical specifications.
No datasheet is available for this part.
