The Cyclone V SE FPGA is a field-programmable gate array with an ARM core, operating at 1.1V and within a temperature range of 0-85°C. It features a package type of FBGA and is compliant with ROHS regulations. The device has a memory size of 2931KB and a RAM size of 64KB, with peripherals including power-on reset, watchdog timer, and direct memory access. The Cyclone V SE FPGA supports various interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI, and CAN.
Intel 5CSEBA4U23C8SN technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI, CAN |
| Max Operating Temperature | 85°C |
| Memory Size | 2931KB |
| Min Operating Temperature | 0°C |
| Number of Logic Blocks (LABs) | 1509.4 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CSEBA4U23C8SN to view detailed technical specifications.
No datasheet is available for this part.