
High-performance Field Programmable Gate Array (FPGA) featuring 110,000 logic elements and 41,509 logic array blocks. This CMOS device operates at a maximum frequency of 800MHz with an 1.13V supply voltage. It offers extensive interface support including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The FPGA includes integrated peripherals such as POR, WDT, and DMA, along with 64KB of RAM and 6191Kb of memory. Designed for demanding applications, it operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Intel 5CSEBA6U23I7N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 6191Kb |
| Min Operating Temperature | -40°C |
| Number of I/Os | 145 |
| Number of Logic Blocks (LABs) | 41509 |
| Number of Logic Elements/Cells | 110000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Cyclone® V SE |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
